
7133LA25PFGI | |
---|---|
DigiKey Part Number | 800-3618-ND |
Manufacturer | |
Manufacturer Product Number | 7133LA25PFGI |
Description | IC SRAM 32KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 25 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,08000 € | 38,08 € |
10 | 35,19200 € | 351,92 € |
45 | 33,33533 € | 1.500,09 € |
90 | 32,49633 € | 2.924,67 € |
135 | 32,01207 € | 4.321,63 € |
270 | 31,19700 € | 8.423,19 € |
Unit Price without VAT: | 38,08000 € |
---|---|
Unit Price with VAT: | 45,31520 € |