
7133LA25JGI | |
---|---|
DigiKey Part Number | 7133LA25JGI-ND |
Manufacturer | |
Manufacturer Product Number | 7133LA25JGI |
Description | IC SRAM 32KBIT PARALLEL 68PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 25 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,54000 € | 34,54 € |
18 | 31,27056 € | 562,87 € |
36 | 30,49778 € | 1.097,92 € |
54 | 30,04981 € | 1.622,69 € |
108 | 29,29278 € | 3.163,62 € |
252 | 28,38567 € | 7.153,19 € |
Unit Price without VAT: | 34,54000 € |
---|---|
Unit Price with VAT: | 41,10260 € |