
7132LA20JG | |
---|---|
cms-digikey-product-number | 800-1442-5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 7132LA20JG |
cms-description | IC SRAM 16KBIT PARALLEL 52PLCC |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 23,94000 € | 23,94 € |
24 | 21,48333 € | 515,60 € |
48 | 20,95375 € | 1.005,78 € |
72 | 20,64681 € | 1.486,57 € |
120 | 20,26350 € | 2.431,62 € |
Unit Price without VAT: | 23,94000 € |
---|---|
Unit Price with VAT: | 28,48860 € |