
71321SA55JG8 | |
---|---|
DigiKey Part Number | 800-3617-2-ND - Tape & Reel (TR) 800-3617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71321SA55JG8 |
Description | IC SRAM 16KBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 55 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,43000 € | 12,43 € |
10 | 11,52800 € | 115,28 € |
25 | 11,16840 € | 279,21 € |
50 | 10,89800 € | 544,90 € |
100 | 10,62960 € | 1.062,96 € |
Unit Price without VAT: | 12,43000 € |
---|---|
Unit Price with VAT: | 14,79170 € |