71321SA35TFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 551
Unit Price: 28,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 280
Unit Price: 30,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 22,10731 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 270
Unit Price: 28,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,42859 €
Datasheet
64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71321SA35TFG

DigiKey Part Number
71321SA35TFG-ND
Manufacturer
Manufacturer Product Number
71321SA35TFG
Description
IC SRAM 16KBIT PARALLEL 64TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 35 ns 64-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes