SRAM - Dual Port, Synchronous Memory IC 16Kbit Parallel 55 ns 52-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71321LA55PPGI8

DigiKey Part Number
800-71321LA55PPGI8TR-ND - Tape & Reel (TR)
800-71321LA55PPGI8CT-ND - Cut Tape (CT)
800-71321LA55PPGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71321LA55PPGI8
Description
IC SRAM 16KBIT PARALLEL 52TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 16Kbit Parallel 55 ns 52-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Synchronous
Supplier Device Package
52-TQFP (10x10)
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,61000 €17,61 €
1015,63700 €156,37 €
2514,91240 €372,81 €
5014,38560 €719,28 €
10013,87650 €1.387,65 €
25013,22984 €3.307,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,93920 €6.969,60 €
Manufacturers Standard Package
Unit Price without VAT:17,61000 €
Unit Price with VAT:20,95590 €