7130SA55J8/C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,61000 €
Datasheet
52 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130SA55J8/C

DigiKey Part Number
7130SA55J8/C-ND
Manufacturer
Manufacturer Product Number
7130SA55J8/C
Description
IC SRAM 8KBIT PARALLEL 52PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 55 ns 52-PLCC (19.13x19.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
1K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-PLCC (19.13x19.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable