
7130LA55JI | |
|---|---|
DigiKey Part Number | 7130LA55JI-ND |
Manufacturer | |
Manufacturer Product Number | 7130LA55JI |
Description | IC SRAM 8KBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 55 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 52-PLCC (19.13x19.13) |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |

