
7130LA25TFGI | |
---|---|
DigiKey Part Number | 800-1438-ND |
Manufacturer | |
Manufacturer Product Number | 7130LA25TFGI |
Description | IC SRAM 8KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 25 ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,13000 € | 22,13 € |
10 | 20,48900 € | 204,89 € |
40 | 19,50525 € | 780,21 € |
80 | 19,02050 € | 1.521,64 € |
120 | 18,73975 € | 2.248,77 € |
280 | 18,16200 € | 5.085,36 € |
Unit Price without VAT: | 22,13000 € |
---|---|
Unit Price with VAT: | 26,33470 € |