
7130LA25PFGI | |
---|---|
DigiKey Part Number | 800-1437-ND |
Manufacturer | |
Manufacturer Product Number | 7130LA25PFGI |
Description | IC SRAM 8KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 25 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,65000 € | 21,65 € |
10 | 20,04800 € | 200,48 € |
24 | 19,43917 € | 466,54 € |
45 | 19,00556 € | 855,25 € |
90 | 18,53256 € | 1.667,93 € |
270 | 17,79667 € | 4.805,10 € |
450 | 17,46173 € | 7.857,78 € |
Unit Price without VAT: | 21,65000 € |
---|---|
Unit Price with VAT: | 25,76350 € |