72V36110L7-5PFGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V9279L7PRFG

DigiKey Part Number
70V9279L7PRFG-ND
Manufacturer
Manufacturer Product Number
70V9279L7PRFG
Description
IC SRAM 512KBIT PARALLEL 128TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 7.5 ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
32K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types