
70V9179L9PFI8 | |
---|---|
DigiKey Part Number | 70V9179L9PFI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V9179L9PFI8 |
Description | IC SRAM 288KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 288Kbit Parallel 9 ns 100-TQFP (14x14) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 32K x 9 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |