
70V9099L9PFG8 | |
---|---|
DigiKey Part Number | 70V9099L9PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V9099L9PFG8 |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |