256 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V7599S166BC8

DigiKey Part Number
70V7599S166BC8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70V7599S166BC8
Description
IC SRAM 4.5MBIT PAR 256CABGA
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 166 MHz 3.6 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.6 ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types