IDT208-LFBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V658S12BFGI

DigiKey Part Number
70V658S12BFGI-ND
Manufacturer
Manufacturer Product Number
70V658S12BFGI
Description
IC SRAM 2MBIT PARALLEL 208CABGA
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 2Mbit Parallel 12 ns 208-CABGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
64K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
208-CABGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types