
70V3589S133BF | |
---|---|
cms-digikey-product-number | 70V3589S133BF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 70V3589S133BF |
cms-description | IC SRAM 2MBIT PARALLEL 208CABGA |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 4.2 ns 208-CABGA (15x15) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 208-CABGA (15x15) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
21 | 146,48619 € | 3.076,21 € |
Unit Price without VAT: | 146,48619 € |
---|---|
Unit Price with VAT: | 174,31857 € |