70V3579S6BCI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 95,47690 €
Datasheet
256 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V3579S6BCI8

DigiKey Part Number
70V3579S6BCI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70V3579S6BCI8
Description
IC SRAM 1.125MBIT PAR 256CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 1.125Mbit Parallel 6 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
32K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00098,48323 €98.483,23 €
Manufacturers Standard Package
Unit Price without VAT:98,48323 €
Unit Price with VAT:117,19504 €