
70V3379S4PRFG8 | |
---|---|
DigiKey Part Number | 70V3379S4PRFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V3379S4PRFG8 |
Description | IC SRAM 576KBIT PARALLEL 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 576Kbit Parallel 4.2 ns 128-TQFP (14x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 32K x 18 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 84,06917 € | 84.069,17 € |
Unit Price without VAT: | 84,06917 € |
---|---|
Unit Price with VAT: | 100,04231 € |