70V3379S4PRF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 12
Unit Price: 99,29000 €
Datasheet
SRAM - Dual Port, Synchronous Memory IC 576Kbit Parallel 4.2 ns 128-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V3379S4PRF

DigiKey Part Number
70V3379S4PRF-ND
Manufacturer
Manufacturer Product Number
70V3379S4PRF
Description
IC SRAM 576KBIT PARALLEL 128TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 576Kbit Parallel 4.2 ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
4.2 ns
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Synchronous
Supplier Device Package
128-TQFP (14x20)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70V3379S4PRFGRenesas Electronics Corporation1270V3379S4PRFG-ND99,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types