
70V261L25PFG | |
---|---|
DigiKey Part Number | 800-1390-ND |
Manufacturer | |
Manufacturer Product Number | 70V261L25PFG |
Description | IC SRAM 256KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 25 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,92000 € | 61,92 € |
10 | 57,14400 € | 571,44 € |
24 | 55,35833 € | 1.328,60 € |
45 | 54,09511 € | 2.434,28 € |
90 | 52,72411 € | 4.745,17 € |
Unit Price without VAT: | 61,92000 € |
---|---|
Unit Price with VAT: | 73,68480 € |