
70V25S25PFGI | |
---|---|
DigiKey Part Number | 70V25S25PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 70V25S25PFGI |
Description | IC SRAM 128KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,29000 € | 50,29 € |
10 | 46,44600 € | 464,46 € |
45 | 43,97800 € | 1.979,01 € |
90 | 42,86656 € | 3.857,99 € |
135 | 42,22585 € | 5.700,49 € |
Unit Price without VAT: | 50,29000 € |
---|---|
Unit Price with VAT: | 59,84510 € |