70V24S55PFG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,30763 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 41,59523 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,30763 €
Datasheet
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V24S55PFG8

DigiKey Part Number
70V24S55PFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70V24S55PFG8
Description
IC SRAM 64KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 55 ns 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
4K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types