70V24L35PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,30763 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 229
Unit Price: 52,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,30763 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 26
Unit Price: 32,54000 €
Datasheet
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V24L35PFG

DigiKey Part Number
70V24L35PFG-ND
Manufacturer
Manufacturer Product Number
70V24L35PFG
Description
IC SRAM 64KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
4K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.