100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V24L15PFG

DigiKey Part Number
800-1386-ND
Manufacturer
Manufacturer Product Number
70V24L15PFG
Description
IC SRAM 64KBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
4K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,99000 €40,99 €
1037,86800 €378,68 €
2436,69792 €880,75 €
4535,86644 €1.613,99 €
9034,96278 €3.146,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,99000 €
Unit Price with VAT:48,77810 €