
70V08L12PF8 | |
---|---|
cms-digikey-product-number | 800-70V08L12PF8TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 70V08L12PF8 |
cms-description | IC SRAM 512KBIT LVTTL 100TQFP |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Asynchronous Memory IC 512Kbit LVTTL 12 ns 100-TQFP (14x14) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | LVTTL | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |