
70V06L20PFGI8 | |
---|---|
DigiKey Part Number | 70V06L20PFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V06L20PFGI8 |
Description | IC SRAM 128KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 64-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 41,52296 € | 31.142,22 € |
Unit Price without VAT: | 41,52296 € |
---|---|
Unit Price with VAT: | 49,41232 € |