
70V05L20PFGI | |
---|---|
DigiKey Part Number | 800-2301-ND |
Manufacturer | |
Manufacturer Product Number | 70V05L20PFGI |
Description | IC SRAM 64KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,25000 € | 32,25 € |
10 | 29,80400 € | 298,04 € |
24 | 28,88250 € | 693,18 € |
45 | 28,22844 € | 1.270,28 € |
90 | 27,51711 € | 2.476,54 € |
270 | 27,26730 € | 7.362,17 € |
Unit Price without VAT: | 32,25000 € |
---|---|
Unit Price with VAT: | 38,37750 € |