
70T659S12BFI | |
---|---|
DigiKey Part Number | 70T659S12BFI-ND |
Manufacturer | |
Manufacturer Product Number | 70T659S12BFI |
Description | IC SRAM 4.5MBIT PAR 208CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 4.5Mbit Parallel 12 ns 208-CABGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 208-CABGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21 | 206,28905 € | 4.332,07 € |
Unit Price without VAT: | 206,28905 € |
---|---|
Unit Price with VAT: | 245,48397 € |