70T3539MS166BCG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T653MS12BCGI

DigiKey Part Number
70T653MS12BCGI-ND
Manufacturer
Manufacturer Product Number
70T653MS12BCGI
Description
IC SRAM 18MBIT PARALLEL 256CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 18Mbit Parallel 12 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tray
cms-part-status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18347,14889 €6.248,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:347,14889 €
Unit Price with VAT:413,10718 €