70T653MS12BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 298,12000 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 86
cms-unit-price: 386,02000 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 276,50111 €
cms-datasheet
256 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T653MS12BC

DigiKey Part Number
70T653MS12BC-ND
Manufacturer
Manufacturer Product Number
70T653MS12BC
Description
IC SRAM 18MBIT PARALLEL 256CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 18Mbit Parallel 12 ns 256-CABGA (17x17)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Tray
Quantitycms-unit-priceExt Price
18316,87056 €5.703,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,87056 €
Unit Price with VAT:377,07597 €