256 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T653MS10BC8

DigiKey Part Number
70T653MS10BC8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70T653MS10BC8
Description
IC SRAM 18MBIT PARALLEL 256CABGA
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 18Mbit Parallel 10 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types