
70T651S15BC8 | |
---|---|
cms-digikey-product-number | 70T651S15BC8-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 70T651S15BC8 |
cms-description | IC SRAM 9MBIT PARALLEL 256CABGA |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Asynchronous Memory IC 9Mbit Parallel 15 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |