
70T651S10BC | |
---|---|
DigiKey Part Number | 70T651S10BC-ND |
Manufacturer | |
Manufacturer Product Number | 70T651S10BC |
Description | IC SRAM 9MBIT PARALLEL 256CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 9Mbit Parallel 10 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |