
70T3719MS133BBG | |
---|---|
DigiKey Part Number | 70T3719MS133BBG-ND |
Manufacturer | |
Manufacturer Product Number | 70T3719MS133BBG |
Description | IC SRAM 18MBIT PARALLEL 324PBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 133 MHz 4.2 ns 324-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 256K x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 324-PBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 329,20000 € | 6.584,00 € |
Unit Price without VAT: | 329,20000 € |
---|---|
Unit Price with VAT: | 391,74800 € |