
70T3599S133BFGI8 | |
---|---|
DigiKey Part Number | 70T3599S133BFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70T3599S133BFGI8 |
Description | IC SRAM 4.5MBIT PARALLEL 133MHZ |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |