70T3589S133DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 267,32944 €
Datasheet
IDT208-BFQFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T3589S133DR

DigiKey Part Number
70T3589S133DR-ND
Manufacturer
Manufacturer Product Number
70T3589S133DR
Description
IC SRAM 2MBIT PARALLEL 208PQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 4.2 ns 208-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
64K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types