
70T3539MS133BCI8 | |
---|---|
cms-digikey-product-number | 70T3539MS133BCI8-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 70T3539MS133BCI8 |
cms-description | IC SRAM 18MBIT PAR 256CABGA |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 133 MHz 4.2 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |