
70T3509MS150BPI | |
---|---|
DigiKey Part Number | 800-70T3509MS150BPI-ND |
Manufacturer | |
Manufacturer Product Number | 70T3509MS150BPI |
Description | IC SRAM 36MBIT LVTTL 256CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Standard Memory IC 36Mbit LVTTL 150 MHz 256-CABGA (17x17) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Standard | |
Memory Size | ||
Memory Organization | 1M x 36 | |
Memory Interface | LVTTL | |
Clock Frequency | 150 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |