IDT256-CABGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T3509MS133BPG

DigiKey Part Number
800-1379-ND
Manufacturer
Manufacturer Product Number
70T3509MS133BPG
Description
IC SRAM 36MBIT PAR 256CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 36Mbit Parallel 133 MHz 4.2 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1426,66000 €426,66 €
12401,16083 €4.813,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:426,66000 €
Unit Price with VAT:507,72540 €