709279L15PFI is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 60,88438 €
Datasheet
72V70200PF8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709279L15PFI

DigiKey Part Number
709279L15PFI-ND
Manufacturer
Manufacturer Product Number
709279L15PFI
Description
IC SRAM 512KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 15 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
32K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable