
70824S25PFI8 | |
---|---|
DigiKey Part Number | 800-70824S25PFI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70824S25PFI8 |
Description | IC SRAM 64KBIT PAR 80TQFP |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Kbit Parallel 33.3 MHz 25 ns 80-TQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 33.3 MHz | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-TQFP (14x14) |