
7054S45PRFI | |
---|---|
DigiKey Part Number | 800-7054S45PRFI-ND |
Manufacturer | |
Manufacturer Product Number | 7054S45PRFI |
Description | IC SRAM 32KBIT PARALLEL 128TQFP |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Asynchronous Memory IC 32Kbit Parallel 45 ns 128-TQFP (14x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 128-TQFP (14x20) |