SRAM - Quad Port, Asynchronous Memory IC 32Kbit Parallel 35 ns 128-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054S35PRF

DigiKey Part Number
7054S35PRF-ND
Manufacturer
Manufacturer Product Number
7054S35PRF
Description
IC SRAM 32KBIT PARALLEL 128TQFP
Customer Reference
Detailed Description
SRAM - Quad Port, Asynchronous Memory IC 32Kbit Parallel 35 ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Quad Port, Asynchronous
Memory Size
Memory Organization
4K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.