
7052L20PFG | |
---|---|
DigiKey Part Number | 7052L20PFG-ND |
Manufacturer | |
Manufacturer Product Number | 7052L20PFG |
Description | IC SRAM 16KBIT PARALLEL 120TQFP |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 120-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 120-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,20000 € | 76,20 € |
10 | 70,28800 € | 702,88 € |
Unit Price without VAT: | 76,20000 € |
---|---|
Unit Price with VAT: | 90,67800 € |