
7050S35G | |
---|---|
DigiKey Part Number | 7050S35G-ND |
Manufacturer | |
Manufacturer Product Number | 7050S35G |
Description | IC SRAM 8KBIT PARALLEL 108PGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Asynchronous Memory IC 8Kbit Parallel 35 ns 108-PGA (30.48x30.48) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 108-PGA (30.48x30.48) | |
Base Product Number |