
70261L20PFGI | |
|---|---|
DigiKey Part Number | 800-3934-ND |
Manufacturer | |
Manufacturer Product Number | 70261L20PFGI |
Description | IC SRAM 256KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 20 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Tray: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,75000 € | 72,75 € |
| 10 | 67,12200 € | 671,22 € |
| 45 | 63,53489 € | 2.859,07 € |
| 90 | 61,92267 € | 5.573,04 € |
| 135 | 60,99496 € | 8.234,32 € |
| Unit Price without VAT: | 72,75000 € |
|---|---|
| Unit Price with VAT: | 86,57250 € |

