7025S17PF8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 41,52296 €
Datasheet
72V70200PF8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7025S17PF8

DigiKey Part Number
7025S17PF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7025S17PF8
Description
IC SRAM 128KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 17 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
8K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
17ns
Access Time
17 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types