Upgrade

7014S20PF | |
|---|---|
DigiKey Part Number | 7014S20PF-ND |
Manufacturer | |
Manufacturer Product Number | 7014S20PF |
Description | IC SRAM 36KBIT PARALLEL 64TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 36Kbit Parallel 20 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 64-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 4K x 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7014S12PFG | Renesas Electronics Corporation | 0 | 7014S12PFG-ND | 33,37556 € | Upgrade |


