
7006L15JI | |
---|---|
DigiKey Part Number | 7006L15JI-ND |
Manufacturer | |
Manufacturer Product Number | 7006L15JI |
Description | IC SRAM 128KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 15 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |