Similar
Similar

651MILFT | |
|---|---|
DigiKey Part Number | 651MILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 651MILFT |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Renesas Electronics Corporation | Output Clock |
Series | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.425V ~ 2.625V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651SDCGI8 | Renesas Electronics Corporation | 5.610 | 800-651SDCGI8CT-ND | 3,03000 € | Similar |
| PI6CL10804WE | Diodes Incorporated | 467 | PI6CL10804WE-ND | 1,10000 € | Similar |
| PI6CL10804WEX | Diodes Incorporated | 899 | 31-PI6CL10804WEXCT-ND | 1,15000 € | Similar |



